High Power Thin Film Resistors

Stackpole Electronics High Power Thin Film Resistors are constructed with an inner termination engineered to deter sulfur contamination. This Stackpole resistor lineup includes the RNCP and RNAN series. The RNCP resistors provide higher power ratings than standard thick film chips with up to 1W maximum power, 50V to 200V maximum working voltage range, and a 100V to 400V maximum overload voltage range. The RNAN resistors are AEC-Q200 compliant and are constructed with thin film technology on an aluminum nitride substrate. The RNAN series offers up to 6W maximum power, 75V or 100V maximum working voltage, and a 150V or 200V maximum overload voltage. Both the RNCP and RNAN thin film resistors are available in a wide range of sizes, from 0603 to 2512.

結果: 406
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 耐受性 溫度系數 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 最低工作溫度 最高工作溫度 額定功率 額定電壓
SEI Stackpole 薄膜電阻器 - SMD 49.9Ohms 0402 0.1W 100ppm 1% HiPwr Anti-Sulfur 31,287庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RNCP 49.9 Ohms 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C 100 mW (1/10 W) 50 V
SEI Stackpole 薄膜電阻器 - SMD 100KOhms 0805 0.25W 100ppm 1% HiPwr Anti-Sulfur 20,269庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 100 kOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole 薄膜電阻器 - SMD 150Ohms 1206 0.5W 100ppm 1% Hi Pwr Anti-Sulfur 136,830庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 150 Ohms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C 500 mW (1/2 W) 200 V
SEI Stackpole 薄膜電阻器 - SMD 10KOhms 0603 0.125W 100ppm 1% Hi Pwr Anti-Sulfu 616,128庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 10 kOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 1KOhms 0603 0.125W 100ppm 1% Hi Pwr Anti-Sulfur 283,227庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 1 kOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 1KOhms 1206 0.5W 100ppm 1% Hi Pwr Anti-Sulfur 172,240庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 1 kOhms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C 500 mW (1/2 W) 200 V
SEI Stackpole 薄膜電阻器 - SMD 1KOhms 0402 0.1W 100ppm 1% Hi Pwr Anti-Sulfur 20,175庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RNCP 1 kOhms 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C 100 mW (1/10 W) 50 V
SEI Stackpole 薄膜電阻器 - SMD 100Ohms 0603 0.125W 100ppm 1% Hi Pwr Anti-Sulfu 75,168庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 100 Ohms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 10Ohms 0603 0.125W 100ppm 1% Hi Pwr Anti-Sulfur 57,221庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 10 Ohms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 11KOhms 0603 0.125W 100ppm 1% Hi Pwr Anti-Sulfu 52,114庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 11 kOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 121Ohms 0603 0.125W 100ppm 1% HiPwr Anti-Sulfur 6,300庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 121 Ohms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 12.1KOhms 0603 0.125W 100ppm 1% Hi Pwr Anti-Sulfur 17,375庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 12.1 kOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 12.4KOhms 0603 0.125W 100ppm 1% Hi Pwr Anti-Sulfur 10,315庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 12.4 kOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 14KOhms 0603 0.125W 100ppm 1% Hi Pwr Anti-Sulfur 9,270庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 14 kOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 150Ohms 0603 0.125W 100ppm 1% Hi Pwr Anti-Sulfu 24,949庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 150 Ohms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 15Ohms 0603 0.125W 100ppm 1% HiPwr Anti-Sulfur 14,263庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 15 Ohms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 180Ohms 0603 0.125W 100ppm 1% Hi Pwr Anti-Sulfur 14,788庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 180 Ohms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 18.2KOhms 0603 0.125W 100ppm 1% Hi Pwr Anti-Sulfur 19,231庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 18.2 kOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 1.21KOhms 0603 0.125W 100ppm 1% HiPwr Anti-Sulfur 10,870庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 1.21 kOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 1.3KOhms 0603 0.125W 100ppm 1% HiPwr Anti-Sulfur 2,220庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 1.3 kOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 1.5KOhms 0603 0.125W 100ppm 1% HiPwr Anti-Sulfu 3,693庫存量
20,000在途量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 1.5 kOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 1Ohms 0603 0.125W 100ppm 1% HiPwr Anti-Sulfur 88,146庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 1 Ohms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 200Ohms 0603 0.125W 100ppm 1% Hi Pwr Anti-Sulfur 14,412庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 200 Ohms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 20KOhms 0603 0.125W 100ppm 1% HiPwr Anti-Sulfur 19,768庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 20 kOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
SEI Stackpole 薄膜電阻器 - SMD 20Ohms 0603 0.125W 100ppm 1% HiPwr Anti-Sulfur 15,389庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCP 20 Ohms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V