STACF01A

STMicroelectronics
511-STACF01A
STACF01A

製造商:

說明:
開關控制器 Active clamp flyback controller

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$29.21 NT$85,877.40

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$58.48
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開關控制器
RoHS:  
Buck-Boost, Flyback
1 Output
500 kHz
5.25 V to 6.64 V
- 40 C
+ 150 C
SMD/SMT
QFN-23
Tray
品牌: STMicroelectronics
開發套件: EVLSTACF01-65WU
輸入電壓(最大值): 6.64 V
輸入電壓(最小值): 5.25 V
絕緣: Isolated
濕度敏感: Yes
運作供電電流: 25 mA
工作電源電壓: 5.25 V to 6.64 V
輸出功率: 100 W
產品: Flyback Controller
產品類型: Switching Controllers
關機: Shutdown
原廠包裝數量: 1
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

STACF01A/STACF01B Flyback Controller ICs

STMicroelectronics STACF01A/STACF01B Active Clamp Flyback Controller ICs drive and control active clamp flyback converters with non-complementary driving of the active clamp (high-side, HS) switch. It is intended explicitly for high-performance AC-DC adapters with GaN HEMTS rated up to 100W and beyond, aimed at high efficiency and power density. The ICs seamlessly change operating mode with loading conditions to optimize efficiency under an extremely wide range of loads: variable frequency with frequency foldback at heavy-medium load, bottom-clamped, load-proportional frequency at light load, burst mode at very light, and no-load.