STEVAL-LLL009V1

STMicroelectronics
511-STEVAL-LLL009V1
STEVAL-LLL009V1

製造商:

說明:
LED 照明開發工具 300 W very high AC input voltage LED driver with digital power control

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$14,195.68 NT$14,195.68

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS:  
Evaluation Kits
L6562AT, STGAP2D, STM32F334R8, STP100N10F7, STW20N95DK5, STW20N95K5, VIPER267KDTR
270 VAC to 480 VAC
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

STEVAL-LLL009V1 Digitally Controlled Power Supply

STMicroelectronics STEVAL-LLL009V1 Digitally Controlled 300W Power Supply consists of power factor correction (PFC) and half-bridge LCC resonant converter power stages. An STM32F334R8 microcontroller implements DC-DC and output synchronous rectification digital control, while the PFC is driven in transition mode by the L6562AT controller. For maximum efficiency, MDmesh K5 and MDmesh DK5 power MOSFETs are used in the PFC and LCC half-bridge. The STripFET F7 Power MOSFET reduces conduction losses in the secondary side's synchronous rectification stage. The primary and secondary sections are supplied by an off-line flyback circuit based on the VIPER267KDTR high voltage converter for ultra-wide input, which delivers regulated voltages to the control board, the gate driver ICs, and the signal conditioning circuits. STMicroelectronics STEVAL-LLL009V1 Digitally Controlled 300W Power Supply provides high efficiency, a power factor near unity, and low THD across wide input voltage and load conditions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.