STL7DN6LF3

STMicroelectronics
511-STL7DN6LF3
STL7DN6LF3

製造商:

說明:
MOSFET Dual N-Ch 60V 35mOhm 6.5A STripFET III

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,789

庫存:
4,789 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$84.66 NT$84.66
NT$54.74 NT$547.40
NT$37.40 NT$3,740.00
NT$29.85 NT$14,925.00
NT$28.02 NT$28,020.00
完整捲(訂購多個3000)
NT$27.54 NT$82,620.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-8
N-Channel
2 Channel
60 V
20 A
43 mOhms
- 20 V, 20 V
1 V
8.7 nC
- 55 C
+ 175 C
52 W
Enhancement
AEC-Q100
STripFET
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
配置: Dual
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: MOSFETs
系列: STL7DN6LF3
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 2 N-Channel
每件重量: 76 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

STripFET III™ Power MOSFETs

STMicroelectronics STripFET III™ Power MOSFETs are enhancement-mode MOSFETs that benefit from STMicroelectronics proprietary STripFET technology with a gate structure. The resulting STripFET Power MOSFET exhibits a high current and low RDS(on). These STripFET Power MOSFETs have improved specific on-resistance for lower conduction losses. The planar technology used in these devices is ideal for high-efficiency, low-voltage systems.