NHUSBBAB

Switchcraft
502-NHUSBBAB
NHUSBBAB

製造商:

說明:
USB 連接器 NH SERIES USB NARROW MOD PNL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 39

庫存:
39 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$857.14 NT$857.14
NT$728.62 NT$7,286.20
NT$683.06 NT$13,661.20
NT$650.42 NT$32,521.00
NT$619.14 NT$61,914.00
NT$572.90 NT$114,580.00
NT$552.50 NT$276,250.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: USB 連接器
RoHS:  
USB Adapters
Type A to Type B
USB 3.0
4 Contact
1 Port
Panel Mount
Bulk
品牌: Switchcraft
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: USB Connectors
原廠包裝數量: 100
子類別: USB Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694030
ECCN:
EAR99

NH Series USB & HDMI Narrow Panel-Mount Connectors

Switchcraft NH Series USB and HDMI Narrow Panel-Mount Connectors fit industry-standard 17mm cutouts for use in standard "narrow" style rack panels. These NH connectors feature HDMI and a variety of USB connections and come in a durable diecast metal housing that is designed to stand up to the most demanding applications. Feedthru termination simplifies installation, and the narrow 19mm flange on these connectors enables up to 20 connectors to fit in a standard 19" rack panel. Switchcraft NH Series USB and HDMI Connectors feature design flexibility and a USB type A to type B connector that is reversible for user-selectable signal direction.