TPS272C45 Dual-Channel Smart High-Side Switches

Texas Instruments TPS272C45 Dual-Channel Smart High-Side Switches are designed to meet the requirements of industrial control systems. The low on-resistance RDS(on) of 45mΩ) minimizes device power dissipation driving a wide range (100mA to 3A) of output load current. The device provides an additional low voltage supply (3.3V to 5V) input pin to minimize no-load power dissipation. The device integrates protection features such as thermal shut down, output clamp, and overcurrent limit. These features improve system robustness during fault events such as a short circuit.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 輸出數 輸出電流 電流限制 啟動電阻 - 最大值 啟動時間 - 最大值 關閉時間 - 最大值 工作電源電壓 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 系列 封裝
Texas Instruments 電源開關IC - 配電 36-V 45-m? 3-A 2- ch Industrial high- 1,489庫存量
最少: 1
倍數: 1
: 3,000

Smart High Side Switch 2 Output 5.8 A 78 mOhms 65 us 80 us 4.5 V to 36 V - 40 C + 125 C SMD/SMT VQFN-24 TPS272C45 Reel, Cut Tape, MouseReel
Texas Instruments 電源開關IC - 配電 36-V 45-m? 3-A 2- ch Industrial high- 1,430庫存量
最少: 1
倍數: 1
: 3,000

High Side 2 Output 4 A 5.8 A 78 mOhms 25 us 25 us 4.5 V to 36 V - 40 C + 125 C SMD/SMT QFN-24 TPS272C45 Reel, Cut Tape, MouseReel
Texas Instruments 電源開關IC - 配電 36-V 45-m? 3-A 2- ch Industrial high- 3,073庫存量
最少: 1
倍數: 1
: 3,000

High Side 2 Output 3 A 5.8 A 78 mOhms 65 us 80 us 4.5 V to 36 V - 40 C + 125 C SMD/SMT VQFN-24 TPS272C45 Reel, Cut Tape, MouseReel
Texas Instruments 電源開關IC - 配電 36-V 45-m? 3-A 2- ch Industrial high- 857庫存量
3,000預期2026/3/3
最少: 1
倍數: 1
: 3,000

TPS272C45 Reel, Cut Tape, MouseReel