CS-NRFICE-01

Hurley Research
392-NRFICE-01
CS-NRFICE-01

製造商:

說明:
可編程邏輯 IC 開發工具 A Bluetooth-enabled FPGA dev board, in the Arduino Uno form factor, with a built-in J-Link OB debugger

壽命週期:
新產品:
該製造商的新產品。

庫存量: 12

庫存:
12 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,406.34 NT$5,406.34

商品屬性 屬性值 選擇屬性
Hurley Research
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Boards
FPGA
iCE40UP5K, nRF5340
品牌: Hurley Research
接口類型: UART, USB Type-C
工作電源電壓: 9 V to 12 V
封裝: Each
產品類型: Programmable Logic IC Development Tools
系列: NRFICE
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NRFICE
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

NRFICE Dongle-free Bluetooth® FPGA Board

Hurley Research NRFICE Dongle-free Bluetooth® FPGA Board combines the dual-core Bluetooth SoC nRF5340 with the Lattice ICE40UP5K FPGA to simplify IoT products and edge computing development. This board, in an Arduino Uno form factor, is built-in J-Link programming and debugging that eliminates the need for emulator dongles. The NRFICE board's form factor supports 3.3V shields and includes a 5V power supply on board to supply shield/daughter boards with power for LED lighting. This board allows for the prototyping of mobile peripheral and edge computing devices.