AEM00300-QFN

e-peas
120-AEM00300-QFN
AEM00300-QFN

製造商:

說明:
功率管理專用 - PMIC Highly Versatile Buck-Boost Ambient Energy Manager Battery Charger with Source Voltage Level Configuration

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 924

庫存:
924 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$189.72 NT$189.72
NT$132.26 NT$1,322.60
NT$123.08 NT$3,077.00
NT$108.46 NT$10,846.00
NT$102.68 NT$25,670.00
NT$92.14 NT$46,070.00
NT$77.86 NT$77,860.00
NT$74.80 NT$224,400.00

商品屬性 屬性值 選擇屬性
e-peas
產品類型: 功率管理專用 - PMIC
RoHS:  
AEM00300
Battery Management
SMD/SMT
QFN-28
4.5 V
140 mV
- 40 C
+ 85 C
70 mA
Cut Tape
應用: Smart Home, Smart Building, Edge IoT, Industrial Sensor, Retail, PC Accessories
品牌: e-peas
開發套件: 2AAEM00300C001
輸入電壓范圍: 140 mV to 4.5 V
工作電源電壓: 2.2 V
產品: Battery Chargers
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
零件號別名: 10AEM00300C0000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AEM00300 Ambient Energy Manager Battery Charger

e-peas AEM00300 Ambient Energy Manager Battery Charger is an integrated energy management circuit that extracts DC power from an ambient energy harvesting source. This battery charger extends the battery lifetime and ultimately eliminates the primary energy storage element in a large range of applications. The AEM00300 battery charger operates at 140mV to 4.5V input voltage range, 275mV cold-start voltage at 3μW power, and -40°C to 125°C junction temperature range. This battery charger PMIC comes in a QFN28 4mm x 4mm package and is ideal for smart wearable sensors, door access systems, smart switches in homes/buildings, and Point-Of-Sales (POS) applications.

AEM00330 Ambient Energy Manager

e-peas AEM00330 Ambient Energy Manager is an integrated energy management circuit that extracts DC power from an ambient energy harvesting source to supply an application and store energy in a storage element. This allows the battery to last longer and ultimately eliminates the primary energy storage element in a wide range of applications.