ME70151V1-000U-A99

369-ME70151V1000UA99
ME70151V1-000U-A99

製造商:

說明:
DC風扇 Axial Fan, 70x70x15mm, 12VDC, 27CFM, 0.11"H2O, Vapo, Wire, Auto Restart

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$283.56 NT$283.56
NT$252.28 NT$2,522.80
NT$217.26 NT$4,345.20
NT$207.40 NT$10,370.00
NT$187.34 NT$18,734.00
NT$172.72 NT$34,544.00
NT$169.32 NT$169,320.00
NT$168.30 NT$336,600.00

商品屬性 屬性值 選擇屬性
Sunon
產品類型: DC風扇
RoHS:  
Axial
70 mm
15 mm
70 mm
12 VDC
27 CFM (0.76 m3/min)
3300 RPM
Vapo
31.5 dBA
1.36 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
ME
品牌: Sunon
電流類型: DC
壓力類型: 0.11 in H2O
產品類型: DC Fans
原廠包裝數量: 100
子類別: Fans, Blowers & Accessories
公司名稱: MagLev
零件號別名: D07017610G-03
每件重量: 41.280 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.