MF60101V1-1000U-A99

Sunon
369-MF60101V11UA99
MF60101V1-1000U-A99

製造商:

說明:
DC風扇 Axial Fan, 60x60x10mm, 12VDC, 16.3CFM, 0.12"H2O, Vapo, Wire, Auto Restart

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 887

庫存:
887 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$231.54 NT$231.54
NT$211.48 NT$2,114.80
NT$180.88 NT$4,522.00
NT$176.80 NT$8,840.00
NT$170.00 NT$34,000.00
NT$169.32 NT$101,592.00
NT$165.58 NT$165,580.00
2,600 報價

商品屬性 屬性值 選擇屬性
Sunon
產品類型: DC風扇
RoHS:  
Axial
60 mm
10 mm
60 mm
12 VDC
16.3 CFM (0.46 m3/min)
4000 RPM
Vapo
28.5 dBA
1.3 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
MF
品牌: Sunon
組裝國家: Not Available
擴散國: Not Available
原產國: PH
電流類型: DC
壓力類型: 0.12 in H2O
產品類型: DC Fans
原廠包裝數量: 200
子類別: Fans, Blowers & Accessories
公司名稱: MagLev
零件號別名: D06076950G-01
每件重量: 23.130 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.