KTD2691ERAA-TA

Kinetic Technologies
389-KTD2691ERAA-TA
KTD2691ERAA-TA

製造商:

說明:
LED照明驅動器IC Inductorless, Single Flash LED Driver with Programmable 1.5A Current source

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,850

庫存:
8,850 可立即送貨
數量超過8850會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$22.44 NT$22.44
NT$16.01 NT$160.10
NT$14.38 NT$359.50
NT$12.58 NT$1,258.00
NT$11.70 NT$2,925.00
NT$11.19 NT$5,595.00
NT$10.74 NT$10,740.00
完整捲(訂購多個3000)
NT$10.20 NT$30,600.00
NT$9.83 NT$58,980.00

商品屬性 屬性值 選擇屬性
Kinetic Technologies
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost, Buck
1.5 A
WLCSP-8
5.5 V
2.7 V
400 kHz
Adjustable
KTD2691
- 40 C
+ 85 C
Short Circuit and Thermal Protection
Reel
Cut Tape
品牌: Kinetic Technologies
安裝風格: SMD/SMT
通道數: 1 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

KTD2691 LED Lighting Drivers

Kinetic Technologies KTD2691 LED Lighting Drivers are intended for high-power flash LEDs. The KTD2691 is a power solution including one current source which can drive up to 1.5A of LED flash current or up to 376mA of torch current. The KTD2691 provides a minimal total solution in portable applications.