NK-M483KG

Nuvoton
503-NK-M483KG
NK-M483KG

製造商:

說明:
開發板及套件 - ARM A development board of NuMicro M480 series.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$973.42 NT$973.42

商品屬性 屬性值 選擇屬性
Nuvoton
產品類型: 開發板及套件 - ARM
Evaluation Boards
ARM Cortex M4F
M483KGCAE2A
品牌: Nuvoton
數據匯流排寬度: 32 bit
接口類型: USB
工作電源電壓: 7 V to 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310001

M483 NuMicro® CAN Series Microcontrollers (MCUs)

Nuvoton M483 NuMicro® CAN Series Microcontrollers (MCUs) are low-power and high-performance MCUs embedded with up to 192MHz Arm® Cortex®-M4F core delivering 1.25DMIPS per MHz. These MCUs feature 256KB zero-wait state Flash that supports eXecute-Only-Memory (XOM) and 128KB embedded SRAM that provides multi-level retention in standby power-down mode. The M483 MCUs are integrated with two or three sets of CAN 2.0B interface, dual 12-bit 5MSPS ADC, and a camera interface. These MCUs operate from 1.8V to 3.6V voltage range and -40°C to 105°C temperature range. The M483 MCUs are compliant with IEC-60730 Class B standards. These MCUs are used in motor control, industrial control, Battery Management Systems (BMSs), and EV charging pile applications.