QC-DB-U10004A

Lantronix
515-QC-DB-U10004A
QC-DB-U10004A

製造商:

說明:
系統模組 - SOM Production ready computing module, based on Qualcomm SXR2130P processor, with larger memory size.

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (TWD)

商品屬性 屬性值 選擇屬性
Lantronix
產品類型: 系統模組 - SOM
RoHS:  
50 mm x 29 mm
Qualcomm
SXR2130P
2.84 GHz
6 GB
3.7 V
Audio, Bluetooth, DP, GPIO, I2C, I3C, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 3.1, WiFi, Video
- 25 C
+ 85 C
Bulk
備份電池開關: No Battery Backup
品牌: Lantronix
組裝國家: Not Available
擴散國: Not Available
原產國: CN
閃光: 64 GB
存儲類型: LPDDR5
板上儲存大小: 64 GB
板上儲存類型: Flash
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
公司名稱: Open-Q
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A992.C

Open-Q™ 865XR SoMs

Lantronix Open-Q™ 865XR SoMs is an ultra-compact, production-ready System-on-Module (SoM) based on the powerful Qualcomm® SXR2130P SoC (System-on-Chip). The 865XR SOM is designed to provide the perfect computing core for various leading-edge IoT applications, including edge computing, augmented reality, virtual reality, artificial intelligence, machine learning, computer vision, and high-resolution input/output. Supported by the Android™ 10 operating system, the SOM takes advantage of the smooth Android user interface and the camera software stack. The 865XR SOM features a wide range of communication interfaces, including three MIPI CSI camera ports, two MIPI DSI display ports, a 2-lane PCIe Gen3, USB Type-C™ (with DisplayPort v1.4), Wi-Fi® 6 (802.11ax 2x2 MU-MIMO), and BLUETOOTH® 5.1.