224088-1112

Molex
538-224088-1112
224088-1112

製造商:

說明:
跳線 Mini-Fit Max F-S 150mm 2.0sq.mm Lead BK

庫存量: 1,968

庫存:
1,968 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$42.50 NT$42.50
NT$36.38 NT$363.80
NT$34.34 NT$686.80
NT$34.00 NT$6,800.00
NT$32.23 NT$64,460.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 跳線
RoHS:  
Power and Signal Cable Assemblies
Pre-Crimped Lead
Female / Female
品牌: Molex
额定电流: 21 A
封裝: Bulk
產品類型: Jumper Wires
系列: 224088
原廠包裝數量: 100
子類別: Prototyping
公司名稱: Mini-Fit Max
額定電壓: 600 V
零件號別名: 2240881112 02240881112
每件重量: 4.060 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

Technical Resources

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.