DLPC3434CZVB

Texas Instruments
595-DLPC3434CZVB
DLPC3434CZVB

製造商:

說明:
顯示器驅動器和控制器 DLP® display con troller for DLP230K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 173

庫存:
173 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過173會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$802.40 NT$802.40
NT$647.02 NT$6,470.20
NT$608.26 NT$15,206.50
NT$573.58 NT$57,358.00
NT$572.56 NT$148,865.60
NT$559.64 NT$291,012.80
1,040 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLPC3434
Display Controllers
LED
SMD/SMT
NFBGA-176
Tray
品牌: Texas Instruments
濕度敏感: Yes
操作頻率: 150 MHz
產品類型: Display Drivers & Controllers
原廠包裝數量: 260
子類別: Driver ICs
公司名稱: DLP
類型: Digital Micromirror Device
每件重量: 80.180 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

DLPC3434 DLP Digital Controller

Texas Instruments DLPC3434 DLP Digital Controller is a component of the DLP230KP (0.23 HD 720p) chipset that supports the reliable DLP230KP digital micromirror device (DMD) operation. The DLP230KP chipset enables a small form factor, low power, and high-resolution HD displays. The DLP230KP chipset includes established resources to help the user accelerate the design cycle, which includes production-ready optical modules, optical module manufacturers, and design houses.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.