621-AP2112 LDO Voltage Regulators

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Diodes Incorporated LDO Voltage Regulators LDO CMOS HiCurr 7,213In Stock
Min.: 1
Mult.: 1
Max.: 550
: 4,000

SMD/SMT SOIC-8 3.3 V 600 mA 1 Output Positive 55 uA 2.5 V 6 V 65 dB Fixed - 40 C + 85 C 250 mV AP2112M Reel, Cut Tape, MouseReel
Diodes Incorporated AP2112K-2.6TRG1
Diodes Incorporated LDO Voltage Regulators LDO CMOS HiCurr 2,896In Stock
Min.: 1
Mult.: 1
: 3,000

AP2112K Reel, Cut Tape, MouseReel

Diodes Incorporated LDO Voltage Regulators Low Dropout Reg 1,645In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 3.3 V 600 mA 1 Output Positive 55 uA 2.5 V 6 V Fixed - 40 C + 85 C 250 mV AP2112R5 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators 600mA CMOS LDO 50mA 3.3V 250mV 233,573In Stock
18,000On Order
Min.: 1
Mult.: 1
Max.: 750
: 3,000

SMD/SMT SOT-25-5 3.3 V 600 mA 1 Output Positive 55 uA 2.5 V 6 V 65 dB Fixed - 40 C + 85 C 250 mV AP2112K Reel, Cut Tape, MouseReel

Diodes Incorporated LDO Voltage Regulators 600mA CMOS LDO 50mA 1.8V 250mV 12,646In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT SOT-23-5 1.8 V 600 mA 1 Output Positive 55 uA 2.5 V 6 V 65 dB Fixed - 40 C + 85 C 500 mV AP2112K Reel, Cut Tape, MouseReel

Diodes Incorporated LDO Voltage Regulators 600mA CMOS LDO REG 6.5Vcc w/enable 3,531In Stock
3,000Expected 12/16/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 1.2 V 600 mA 1 Output Positive 55 uA 2.5 V 6 V Fixed - 40 C + 85 C 250 mV AP2112K Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators 600mA CMOS LDO Reg 0.6A 0.25V 55uA 65dB 52In Stock
1,000Expected 5/26/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT SOT-89-5 3.3 V 600 mA 1 Output Positive 55 uA 2.5 V 6 V 65 dB Fixed - 40 C + 85 C 250 mV AP2112R5 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators 600mA CMOS LDO Reg 0.6A 0.25V 55uA 65dB 2,138In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT SOT-23-5 2.5 V 600 mA 1 Output Positive 55 uA 2.5 V 6 V 65 dB Fixed - 40 C + 85 C 250 mV AP2112K Reel, Cut Tape, MouseReel
Diodes Incorporated AP2112R5-2.5TRG1
Diodes Incorporated LDO Voltage Regulators 600mA CMOS LDO 50mA 2.5V 250mV 20,000Factory Stock Available
Min.: 1
Mult.: 1
: 1,000

AP2112R5 Reel, Cut Tape, MouseReel
Diodes Incorporated AP2112R5A-1.2TRG1
Diodes Incorporated LDO Voltage Regulators Low Dropout Reg 19,000Factory Stock Available
Min.: 1
Mult.: 1
: 1,000

AP2112R5 Reel, Cut Tape, MouseReel
Diodes Incorporated AP2112R5-1.8TRG1
Diodes Incorporated LDO Voltage Regulators 600mA CMOS LDO REG 6.5Vcc w/enable Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 1,000

AP2112R5 Reel, Cut Tape, MouseReel
Diodes Incorporated AP2112R5-2.6TRG1
Diodes Incorporated LDO Voltage Regulators Low Dropout Reg Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,000

AP2112R5 Reel, Cut Tape, MouseReel
Diodes Incorporated AP2112R5A-1.8TRG1
Diodes Incorporated LDO Voltage Regulators Low Dropout Reg Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 1,000

AP2112R5 Reel, Cut Tape, MouseReel
Diodes Incorporated AP2112R5-1.2TRG1
Diodes Incorporated LDO Voltage Regulators 600mA CMOS LDO REG 6.5Vcc w/enable Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 1,000

AP2112R5 Reel, Cut Tape, MouseReel
Diodes Incorporated AP2112R5A-2.5TRG1
Diodes Incorporated LDO Voltage Regulators Low Dropout Reg Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 1,000

AP2112R5 Reel, Cut Tape, MouseReel
Diodes Incorporated AP2112R5A-2.6TRG1
Diodes Incorporated LDO Voltage Regulators Low Dropout Reg Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 1,000

AP2112R5 Reel, Cut Tape, MouseReel