DLP-04R

MEAN WELL
709-DLP-04R
DLP-04R

製造商:

說明:
LED 電源供應器 3.84W 16V 240mA DIN DALI Bus PowerSupply

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 93

庫存:
93 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,132.20 NT$1,132.20
NT$1,030.20 NT$10,302.00
NT$595.00 NT$11,900.00
NT$594.66 NT$342,524.16

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: LED 電源供應器
RoHS:  
Constant Current (CC)
240 mA
16 VDC
3.84 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
90 mm (3.543 in)
35 mm (1.378 in)
54.5 mm (2.146 in)
Industrial
DLP-04
品牌: MEAN WELL
用於: DALI Control Gears and DALI Devices
最高工作溫度: + 60 C
最低工作溫度: - 20 C
敞開的/內附的框架: Enclosed
產品類型: LED Power Supplies
原廠包裝數量: 96
子類別: Power Supplies
每件重量: 87 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.