2611011021000

Wurth Elektronik
710-2611011021000
2611011021000

製造商:

說明:
RF 模組 WIRL-PRO2 Thyone-I Radio Module 2.4GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 221

庫存:
221
可立即送貨
在途量:
500
預期2026/5/29
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$620.50 NT$620.50
NT$568.82 NT$5,688.20
完整捲(訂購多個500)
NT$507.96 NT$253,980.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: RF 模組
RoHS:  
WIRL-PRO2
Radio Modules
2.403 GHz to 2.479 GHz
6 dBm
UART
1.8 V
3.6 V
18.9 mA
7.7 mA
- 40 C
+ 85 C
PCB Antenna
12 mm x 8 mm x 2 mm
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
濕度敏感: Yes
工作電源電壓: 1.8 V to 3.6 V
產品類型: RF Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

USB Sticks

Würth Elektronik Sticks are wireless USB sticks that provide a USB interface between the module and a PC. These USB sticks offer quick and simple realization of PC supported networks.

Thyone-I 2.4GHz Radio Module

Würth Elektronik Thyone-I 2.4GHz Radio Module features a smart antenna configuration (2-in-1 module), a nano-SIM size, and Mesh networking capability. Additional features include six configurable digital I/O pins and end-to-end payload throughout up to 400kbit/s. Würth Elektronik Thyone-I 2.4GHz Radio Module offers a 1.8V to 3.6V operating supply voltage range and an 18.9mA transmitting supply current.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Radio Modules

Würth Elektronik Radio Modules are compact and cost-effective radio data transmission modules for wireless half-duplex communication. The radio modules come with an integrated microprocessor that controls data communication, handles packet and checksum generation, monitors channel access, and re-transmits lost packets. These features allow the host system to avoid performing any radio-specific tasks. Würth Elektronik Radio Modules can be configured in many ways and support data transfer with fast channel and address switching.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.