TC75S67TU,LF

Toshiba
757-TC75S67TULF
TC75S67TU,LF

製造商:

說明:
運算放大器 - 運放器 CMOS Op-amp +/-1.1V to +/-2.75V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,898

庫存:
17,898 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$9.52 NT$9.52
NT$6.60 NT$66.00
NT$5.85 NT$146.25
NT$5.03 NT$503.00
NT$4.62 NT$1,155.00
NT$4.39 NT$2,195.00
NT$4.22 NT$4,220.00
完整捲(訂購多個3000)
NT$3.94 NT$11,820.00
NT$3.81 NT$22,860.00

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 運算放大器 - 運放器
RoHS:  
1 Channel
3.5 MHz
1 V/us
500 uV
1 pA
5.5 V
2.2 V
430 uA
4 mA
100 dB
6 nV/sqrt Hz
UFV-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TC75S67TU
Reel
Cut Tape
放大器類型: Ultra Low Noise
品牌: Toshiba
組裝國家: Not Available
擴散國: Not Available
原產國: TH
Ios - 輸入偏移電流: 1 pA
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
PSRR - 電源抑制比: 100 dB
原廠包裝數量: 3000
子類別: Amplifier ICs
Vcm - 共模電壓: 1.4 V
每件重量: 7 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Cordless Power Tool Solutions

Various types of power tools are marketed for a wide range of applications, from household to professional use. Recently, the adoption of high-capacity lithium-ion batteries has led to a shift to cordless types that are compact, light, easy to carry, and easy to work with, not only for household use but also for professional use, such as hammer drills, impact wrenches, nailers, staplers, and round saws. The capability of cordless power tools to operate for longer time periods with a single charge is one of the major qualities for users when choosing products. Toshiba's lineup of MOSFET, motor control drivers, photocouplers, and other products that use current technologies helps designers make efficient use of limited battery capacities.

Discrete Thermostat Solution

Toshiba Discrete Thermostat Solution provides improved reliability and performance in a smaller footprint. The accelerating demand for energy-efficient solutions and a surge in the number of smart home devices will encourage significant growth for smart thermostats. Efficient energy savings, smart controlling, and reduction in per unit energy cost are some underlining parameters that will guide the industry moving forward. It’s essential to reduce power consumption and space requirements and improve operating life to increase the functionality and performance of these devices. Toshiba offers products that meet these critical requirements with the current LDO technologies and photo relays, which have garnered much success in thermostats and other similar designs.

TC75S67TU Ultra Low Noise Operational Amplifier

Toshiba TC75S67TU Ultra Low Noise Operational Amplifier is designed to operate with a low current supply and low input noise voltage. This TC75S67TU features an ultra-compact package, 430µA low-current supply, ±6V differential input voltage, and ±4mA output current. This Op-Amp’s low noise characteristics make it excellent for IoT or sensor applications.