TJA1057GTK/3Z

NXP Semiconductors
771-TJA1057GTK/3Z
TJA1057GTK/3Z

製造商:

說明:
CAN總線接口IC High-speed CAN transceiver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13,311

庫存:
13,311 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個6000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$33.32 NT$33.32
NT$23.97 NT$239.70
NT$21.62 NT$540.50
NT$19.01 NT$1,901.00
NT$17.78 NT$4,445.00
NT$17.03 NT$8,515.00
NT$16.22 NT$16,220.00
完整捲(訂購多個6000)
NT$15.95 NT$95,700.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: CAN總線接口IC
RoHS:  
TJA1057
High Speed
SMD/SMT
HVSON-8
5 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 150 C
80 mA
8 kV
Reel
Cut Tape
MouseReel
品牌: NXP Semiconductors
工作電源電壓: 4.75 V to 5.25 V
產品: CAN Transceivers
產品類型: CAN Interface IC
原廠包裝數量: 6000
子類別: Interface ICs
零件號別名: 935306035431
每件重量: 24.528 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TJA1057 Mantis®高速CAN收發器

NXP Semiconductors TJA1057 Mantis®高速CAN收發器為12V汽車應用提供最佳化的功能集。TJA1057 CAN通訊協定控制器與實體雙線CAN匯流排之間的元件介面。這些收發器專為汽車產業中的高速CAN應用設計,可為(微控制器中的)CAN通訊協定控制器提供差分傳輸/接收功能。NXP TJA1057 Mantis高速CAN收發器在供電電壓關閉時向CAN匯流排表現出優異的被動性能。TJA1057非常適合僅需要基本CAN功能的HS-CAN網路。

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.