QPC3024SR

Qorvo
772-QPC3024SR
QPC3024SR

製造商:

說明:
RF 開關 IC 5-3000MHz SPDT P1dB 36dBm 75 Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
75
預期2026/3/13
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個100)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$331.16 NT$331.16
NT$248.20 NT$2,482.00
NT$236.64 NT$5,916.00
完整捲(訂購多個100)
NT$205.36 NT$20,536.00
NT$196.18 NT$39,236.00
NT$178.84 NT$89,420.00
NT$157.76 NT$157,760.00
NT$153.68 NT$384,200.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開關 IC
RoHS:  
SPDT
5 MHz
3 GHz
1.4 dB
56 dB
- 40 C
+ 105 C
SMD/SMT
QFN-16
Si
QPC3024
Reel
Cut Tape
MouseReel
品牌: Qorvo
開發套件: QPC3024PCK
高控制電壓: 1.1 V to 5.5 V
濕度敏感: Yes
開關數: Dual
運作供電電流: 130 uA
產品類型: RF Switch ICs
原廠包裝數量: 100
子類別: Wireless & RF Integrated Circuits
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 2.7 V
零件號別名: QPC3024
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
For Quantities greater than 100 pieces, please refer to the alternate packaging option. Please
contact your Mouser Technical Representative for additional information.

Please contact a Mouser Technical Sales Representative for
further information.

5-0518-08

此功能需要啟用JavaScript。

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A991.g

QPC302x SPDT Switches

Qorvo QPC302x Single Pole Double Throw (SPDT) Switches are Silicon on Insulator (SOI) switches designed for high-performance communication systems. These switches offer high isolation, symmetric topology, excellent linearity, and power handling capability. The design is non-reflective for QPC3024 and reflective for QPC3025 switches. Qorvo QPC302x switches operate at a frequency range of 5MHz to 3000MHz. These switches find applications in Multiple Dwelling Units (MDU) amplifiers, PCTV, point-to-point, optical nodes, and repeaters/boosters.