PSW-24-1

Banner Engineering
778-PSW-24-1
PSW-24-1

製造商:

說明:
壁裝式AC適配器 DC Power Supply - Wall Mount; Input: 100-240 V ac 50/60 Hz: Multi-blade outlet plug; Output: 24 V dc 1 A; 2 m (6.5 ft) 5-pin M12 QD; UL Listed Class 2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16
可立即送貨
在途量:
20
預期2026/2/16
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,244.00 NT$2,244.00

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 壁裝式AC適配器
Included
Universal
Interchangeable Plugs
100 VAC to 240 VAC
1 Output
24 W
24 VDC
1 A
Circular Connector
5 Pin Connector
2.1 m
85 %
CISPR22 Class B, FCC Class B, UL1310 Class 2, VCCI Class B
PSW
品牌: Banner Engineering
負載調整率: Not Regulated
最高工作溫度: + 40 C
最低工作溫度: - 10 C
安裝風格: Wall Mount
產品類型: Wall Mount AC Adapters
原廠包裝數量: 1
子類別: AC-DC Power Supply
零件號別名: 803521
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PSW Power Supplies

Banner Engineering PSW Power Supplies offer a 24VDC power supply, 1A or 2A maximum output current, and -10°C to +40°C operating temperature range. These power supplies accept universal AC input voltages and provide reliable power for lighting systems or other products that operate at 24VDC. PSW power supplies feature outputs to an integral M12 connector and include type A, C, G, and I AC detachable input plugs. Banner Engineering PSW Power Supplies are UL-listed Class 2 qualified and have a holdup time of 20ms minimum.