DF60S-8SCFA

Hirose Connector
798-DF60S-8SCFA
DF60S-8SCFA

製造商:

說明:
終端 Contact, 8 AWG

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 191

庫存:
191
可立即送貨
在途量:
700
預期2026/5/13
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$91.80 NT$91.80
NT$78.20 NT$782.00
NT$73.10 NT$1,827.50
NT$69.70 NT$3,485.00
NT$66.30 NT$6,630.00
NT$62.56 NT$15,640.00
完整捲(訂購多個700)
NT$61.88 NT$43,316.00
NT$57.80 NT$80,920.00
NT$55.76 NT$117,096.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 終端
RoHS:  
Contacts
Crimp
Cable Mount / Free Hanging
Gold
Copper Alloy
DF60
EnerBee
Reel
Cut Tape
品牌: Hirose Connector
產品類型: Terminals
原廠包裝數量: 700
子類別: Terminals
線規: 8 AWG
零件號別名: 680-3081-0-00
每件重量: 2.460 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

Router & Server Solutions

Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.