B67345B0011X027

EPCOS / TDK
871-B67345B0011X027
B67345B0011X027

製造商:

說明:
鐵氧體磁芯和配件 I93/28/20-N27

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 184

庫存:
184 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$459.34 NT$459.34
NT$278.12 NT$2,224.96
NT$241.40 NT$5,793.60
NT$237.32 NT$24,681.28

商品屬性 屬性值 選擇屬性
TDK
產品類型: 鐵氧體磁芯和配件
RoHS:  
I93/28/20- Large Size
Ferrite Cores
Ungapped
I Core
93 x 28 x 20
UI 93 Core Set
N27
Bulk
品牌: EPCOS / TDK
內高: 48 mm
內長: 34.6 mm
外部高度: 20 mm
外長: 93 mm
外部寬度: 76 mm
產品類型: Ferrite Cores & Accessories
原廠包裝數量: 8
子類別: Ferrites
零件號別名: B67345B 11X 27
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504909090
USHTS:
8504909610
TARIC:
8504909990
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Large-Size Ferrite Cores

EPCOS / TDK Large-Size Ferrite Cores optimize the magnetic design for efficiency and thermal performance. Various cores provided include E, U, I, PM, and PQ in N27, N87, N88, N92, N95, and N97 ferrite cores. These large-size ferrite cores provide higher power ratings due to bigger air gaps, thicker wires for higher currents, and low loss ratings with high operating temperature ranges. EPCOS / TDK Large-Size Ferrite Cores are suitable for industrial applications, including motor drives, EV charging stations, and other renewable energy applications.