BT820B-T

Bridgetek
895-BT820B-T
BT820B-T

製造商:

說明:
視訊 IC EVE5, 5th Generation Embedded Video Engine with DDR DRAM frame-buffer and dual-channel LVDS inputs and outputs

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Bridgetek
產品類型: 視訊 IC
RoHS:  
2 Channel
0 V to 4 V
270 mA
- 40 C
+ 105 C
SMD/SMT
LFBGA-329
Tray
品牌: Bridgetek
顯示解像度 - 像素: 2048 x 2048
接口類型: LVDS
濕度敏感: Yes
產品: Video ICs
產品類型: Video ICs
分辨率: 16 bit
系列: BT820B Series
子類別: Video ICs
電源電壓 - 最大值: 4 V
電源電壓 - 最小值: 0 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

BT820 Framebuffer-Based Embedded Video Engine

Bridgetek BT820 Framebuffer-Based Embedded Video Engine is a powerful device designed to streamline the process of incorporating high-quality video display capabilities into embedded systems. With advanced hardware architecture, the Bridgetek BT820 enables efficient rendering of graphics and video, supporting resolutions up to Full HD (1920x1080) while providing a variety of display interfaces, including parallel RGB and LVDS. This versatility makes the BT820 an ideal solution for applications requiring real-time video processing, such as industrial control systems, automotive displays, and consumer electronics. The integrated framebuffer, combined with support for multiple color formats and robust processing power, allows for smooth, high-performance visuals while reducing system complexity and power consumption. The BT820 offers flexible integration options, enabling developers to easily implement rich graphical user interfaces (GUIs) and dynamic video content with minimal resource usage.

庫存量: 83

庫存:
83 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$675.77 NT$675.77
NT$547.43 NT$5,474.30
NT$494.37 NT$12,359.25
NT$465.69 NT$46,569.00
NT$453.86 NT$113,465.00
NT$439.88 NT$219,940.00
1,000 報價