ISL91117IIAZ-T7A

Renesas / Intersil
968-ISL91117IIAZ-T7A
ISL91117IIAZ-T7A

製造商:

說明:
開關穩壓器 Boost Reg with 4.5A Swiches

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$102.00 NT$102.00
NT$76.50 NT$765.00
NT$70.04 NT$1,751.00
NT$63.24 NT$6,324.00
完整捲(訂購多個250)
NT$61.20 NT$15,300.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
WLCSP-20
Boost
Adjustable
1.5 A
1 Output
1.8 V
4.8 V
2.6 MHz
- 40 C
+ 85 C
ISL91117
Reel
Cut Tape
MouseReel
品牌: Renesas / Intersil
輸入電壓: 1.8 V to 4.8 V
運作供電電流: 27.5 uA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
類型: Synchronous Boost Regulator
每件重量: 4.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL91117 Synchronous Boost Regulator

Renesas Electronics ISL91117 Synchronous Boost Regulator is a highly-integrated switching regulator that delivers an output current of 1.5A with PVIN=3.3V and VOUT=5V. This regulator offers a power solution for devices that use dual-cell, three-cell, Alkaline, NiCd, NiMH, one-cell Li-ion, or Li-polymer batteries. The ISL91117 regulator features a 1.8V to 4.8V input voltage range, up to 96% high efficiency, selectable forced PWM mode, and external synchronization. This regulator is equipped with short circuit, overtemperature, and undervoltage protection features. The ISL91117 regulator is used in smartphones, tablets, wireless communication devices, and products, including portable HDMI and USB-OTG.