TDS5311P.C

Semtech
947-TDS5311P.C
TDS5311P.C

製造商:

說明:
ESD 保護二極體 / TVS 二極體 53V 24A TVS EOS SLP2020P6

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,100

庫存:
2,100 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$50.32 NT$50.32
NT$31.99 NT$319.90
NT$21.18 NT$2,118.00
NT$16.59 NT$8,295.00
NT$15.06 NT$15,060.00
完整捲(訂購多個3000)
NT$13.23 NT$39,690.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Semtech
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
1 Channel
53 V
SMD/SMT
63 V
57 V
DFN-6
24 A
1.512 kW
20 kV
25 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: SurgeSwitch
Vf - 順向電壓: 600 mV
零件號別名: TDS5311P
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
EAR99

TDS5311P SurgeSwitch™ 1-Line 53V EOS Protection IC

Semtech TDS5311P SurgeSwitch™ 1-Line 53V EOS Protection IC is designed to provide high-energy EOS protection with superior temperature and clamping characteristics when compared to standard TVS devices. The device uses a surge-rated FET as the main protection element. During an EOS event, the device's transient voltage exceeds its rated breakdown voltage. The FET, in turn, switches on and conducts transient current to ground. The TDS clamping voltage is nearly constant across the rated peak pulse current range due to the FETs extremely low ON resistance. Lower clamping voltage at the maximum peak pulse current makes the IC more suitable for protecting today's sensitive ICs than standard TVS diodes. TDS5311P is designed to protect the voltage bus or data lines with an operating voltage up to 53V. It is rated for a high-energy transient current up to 24A (tp = 8/20μs) and may be used to meet the common industrial voltage surge standard of ±1kV per IEC 61000-4-5 (RS = 42Ω, CS = 0.5μF). The Semtech TDS5311P is in a small 2.0mm x 2.0mm, 6-pin DFN package and represents significant board space savings over traditional SMAJ and SMBJ packaged devices.