RCLAMP1851ZATFT

Semtech
947-RCLAMP1851ZATFT
RCLAMP1851ZATFT

製造商:

說明:
ESD 保護二極體 / TVS 二極體 Ultra Small RClamp 1-Line, 18V ESD Protection

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18,236

庫存:
18,236 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個15000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$23.12 NT$23.12
NT$17.75 NT$177.50
NT$11.59 NT$1,159.00
NT$9.04 NT$4,520.00
NT$7.17 NT$7,170.00
NT$6.56 NT$16,400.00
NT$6.49 NT$64,900.00
完整捲(訂購多個15000)
NT$5.71 NT$85,650.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Semtech
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
1 Channel
18 V
SMD/SMT
7.5 V
18.5 V
0201 (0603 metric)
3 A
0.45 pF
17 kV
20 kV
- 40 C
+ 85 C
RCLAMP1851
Reel
Cut Tape
MouseReel
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: ESD Suppressors
原廠包裝數量: 15000
子類別: ESD Protection Diodes / TVS Diodes
每件重量: 143.050 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

RClamp1851ZA TVS

Semtech RClamp1851ZA is high-performance, ultra-low capacitance transient voltage suppression (TVS) device. RClamp® TVS diodes are designed to replace multilayer varistors (MLVs) and protect sensitive electronics from damage or latch-up due to ESD. RClamp1851ZA offers transient protection for high-speed signal lines IEC 61000-4-2 (ESD) ±20kV (air), ±17kV. They are available in a 2-pin SLP0603P2X3F package measuring 0.6 x 0.3mm with a nominal height of only 0.25mm. Ideal applications include portable devices such as cellular phones, digital cameras, and tablet PC's.
Learn More

USB Type-C™ Protection

Semtech USB Type-C™ Protection devices help to safeguard individual lines for USB Type-C interfaces. USB Type-C standards are quickly emerging as critical data buses across various electronic equipment. Semtech's RClamp low-clamping voltage, low-capacitance ESD protection solutions safeguard USB type C ports without compromising the signal integrity of the data link. The RClamp solutions protect high-speed data ports, which are extremely sensitive to damage and latch-up from electrostatic discharge, electrical fast transients, and cable discharge threats.