V 系列 壓敏電阻

結果: 850
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 安裝風格 終端類型 交流電額定電壓 直流電額定電壓 變阻器電壓 鉗位電壓 直徑 浪涌峰值電流 (電流,電壓)急增能源等級 電容 最低工作溫度 最高工作溫度 封裝
Panasonic 壓敏電阻 NEW SMALLER VERSION 667-ERZ-E11A511
8,173在途量
最少: 1
倍數: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 190 J 350 pF - 40 C + 85 C
Panasonic 壓敏電阻 82V 4500A ZNR SUR ABSORBER 14MM
11,549預期2026/7/15
最少: 1
倍數: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 56 J 3700 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 NEW SMALLER VERSION 667-ERZ-E14A112 997庫存量
2,000預期2026/8/13
最少: 1
倍數: 1

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.21 kV 1.815 kV 20 mm 7.5 kA 620 J 400 pF - 40 C + 85 C
Panasonic 壓敏電阻 NEW SMALLER VERSION 667-ERZ-E14A241
5,986在途量
最少: 1
倍數: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 168 J 1500 pF - 40 C + 85 C
Panasonic 壓敏電阻 47V 2000A ZNR SUR ABSORBER 20MM
3,636在途量
最少: 1
倍數: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 3 A 34 J 0.0135 uF - 40 C + 85 C
Panasonic 壓敏電阻 NEW SMALLER VERSION 667-ERZ-E14A511
5,000在途量
最少: 1
倍數: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 20 mm 10 kA 382 J 800 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 NEW SMALLER VERSION 667-ERZ-E05A271
5,230在途量
最少: 1
倍數: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Panasonic 壓敏電阻 ZNR Transient/Surge Absorbers Type D
5,549在途量
最少: 1
倍數: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 3.5 kA 80 J 270 pF - 40 C + 85 C
Panasonic 壓敏電阻 ZNR Transient/Surge Absorbers Type D
2,843預期2026/5/13
最少: 1
倍數: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 3.5 kA 20 J 1400 pF - 40 C + 85 C
Panasonic 壓敏電阻 1000V 25A CLAMP
1,994在途量
最少: 1
倍數: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 2.97 kV 10 mm 3.5 kA 247 J 70 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 ZNR Transient/Surge Absorbers Type D
2,000預期2026/6/17
最少: 1
倍數: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 2.97 kV 10 mm 3.5 kA 247 J 70 pF - 40 C + 85 C
Panasonic 壓敏電阻 NEW SMALLER VERSION 667-ERZ-E08A271
6,000預期2026/5/13
最少: 1
倍數: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 49 J 350 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 910V 2500A ZNR SUR ABSORBER 10MM
1,958預期2026/5/13
最少: 1
倍數: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 120 pF - 40 C + 85 C
Panasonic 壓敏電阻 ZNR Transient/Surge Absorbers Type D
2,000預期2026/4/14
最少: 1
倍數: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic 壓敏電阻 ZNR Transient/Surge Absorbers Type D
900預期2026/5/19
最少: 1
倍數: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 700 pF - 40 C + 85 C
Panasonic 壓敏電阻 NEW SMALLER VERSION 667-ERZ-E11A271
3,997預期2026/6/3
最少: 1
倍數: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J 640 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 NEW SMALLER VERSION 667-ERZ-E11A361
961預期2026/4/29
最少: 1
倍數: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 6 kA 130 J 540 pF - 40 C + 85 C
Panasonic 壓敏電阻 ZNR Transient/Surge Absorbers Type D
1,000預期2026/7/21
最少: 1
倍數: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J 400 pF - 40 C + 85 C
Panasonic 壓敏電阻 NEW SMALLER VERSION 667-ERZ-E11A681
3,527在途量
最少: 1
倍數: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 320 pF - 40 C + 85 C
Panasonic 壓敏電阻 ZNR Transient/Surge Absorbers Type D
2,000預期2026/6/8
最少: 1
倍數: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J 100 pF - 40 C + 85 C
Panasonic 壓敏電阻 ZNR Transient/Surge Absorbers Type D
1,511預期2026/4/13
最少: 1
倍數: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 8.1 J 3750 pF - 40 C + 85 C
Panasonic 壓敏電阻 ZNR Transient/Surge Absorbers Type D
987預期2026/7/13
最少: 1
倍數: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Chemi-Con 壓敏電阻 385VDC 470V 2000A AEC-Q200
1,890預期2026/4/29
最少: 1
倍數: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 3 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con 壓敏電阻 65VDC 82V 5000A AEC-Q200
1,500預期2026/5/21
最少: 1
倍數: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 20 J 3000 pF - 40 C + 85 C Bulk
Chemi-Con 壓敏電阻 385VDC 470V 7000A AEC-Q200
500在途量
最少: 1
倍數: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 250 J 1200 pF - 40 C + 85 C Bulk