Littelfuse 表面黏著保險絲

結果: 1,068
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 保險絲類型 额定电流 交流電額定電壓 直流電額定電壓 中斷等級 保險絲大小/成組 最低工作溫度 最高工作溫度 資格 封裝 電阻
Littelfuse 表面黏著保險絲 1.25A 250V FAST ACTING 1,927庫存量
最少: 1
倍數: 1
: 1,000

422 Surface Mount Fuses Fast Blow 1.25 A 250 VAC 250 VDC 50 A at 250 VAC, 50 A at 250 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73.4 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.375A .6155ohms 448 NANO2 846庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 615.5 mOhms
Littelfuse 表面黏著保險絲 125VAC 7A .009ohms 448 NANO2 1,466庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.75A .1444ohms 451 NANO2 625庫存量
最少: 1
倍數: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse 表面黏著保險絲 125VAC 4A .0186ohms 452 NANO2 962庫存量
最少: 1
倍數: 1
: 1,000
452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse 表面黏著保險絲 FUSE 65V V/FA NANO2 ROHS 20A 998庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 20 A 65 VAC 65 VDC 400 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2.44 mOhms
Littelfuse 表面黏著保險絲 125VAC 6.3A .0096ohms 451 NANO2 1,023庫存量
最少: 1
倍數: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse 表面黏著保險絲 125VAC 6.3A .0126ohms 476 NANO2 890庫存量
最少: 1
倍數: 1
: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.6 mOhms
Littelfuse 表面黏著保險絲 63V 1.75A FA 1206 1,998庫存量
最少: 1
倍數: 1
: 3,000

437 Surface Mount Ceramic Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse 表面黏著保險絲 125VAC 3.5A .021ohms 448 NANO2 936庫存量
最少: 1
倍數: 1
: 1,000

448 Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse 表面黏著保險絲 125VAC 8A .0077ohms 451 NANO2 915庫存量
最少: 1
倍數: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 V, 300 A at 32VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.5A .7ohms 452 NANO2 739庫存量
最少: 1
倍數: 1
: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse 表面黏著保險絲 125V 2.5A Slo-Blo 847庫存量
最少: 1
倍數: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VAC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse 表面黏著保險絲 2.5A 250V FAST ACTING 1,949庫存量
最少: 1
倍數: 1
: 1,000

422A Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Littelfuse 表面黏著保險絲 3.5A 32V 1206 Fast-Acting AEC-Q200 1,613庫存量
最少: 1
倍數: 1
: 3,000

437A Surface Mount Fuses Fast Blow 3.5 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse 表面黏著保險絲 1.25A 250V FAST ACTING 1,815庫存量
最少: 1
倍數: 1
: 1,000

422A Surface Mount Fuses Fast Blow 1.25 A 250 VAC 250 VDC 50 A at 250 VAC, 50 A at 250 VDC, 100 A at 125 VDC, 300 A at 32 VDC, 10000 A at 86 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73.4 mOhms
Littelfuse 表面黏著保險絲 FUSE 32V HIGH I2T 0603 2A AEC-Q200 1,272庫存量
最少: 1
倍數: 1
: 3,000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 32 VDC 50 A at 32 VDC 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 30.2 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.75A .1444ohms 453 NANO2 1,515庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse 表面黏著保險絲 125V 5A Fast Acting 1,376庫存量
最少: 1
倍數: 1
: 2,500

459 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.1 mOhms
Littelfuse 表面黏著保險絲 3.5A 32V TIME DELAY 2,522庫存量
最少: 1
倍數: 1
: 3,000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse 表面黏著保險絲 2.5A 250V FAST ACTING 1,620庫存量
最少: 1
倍數: 1
: 1,000

422 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Littelfuse 表面黏著保險絲 3.15A 250V FAST ACTING 1,920庫存量
最少: 1
倍數: 1
: 1,000

422A Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 21.3 mOhms
Littelfuse 表面黏著保險絲 125VAC 0.375A .4541ohms 453 NANO2 1,485庫存量
最少: 1
倍數: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 454.1 mOhms
Littelfuse 表面黏著保險絲 63V 1.5 A FA SLIM 3,134庫存量
最少: 1
倍數: 1
: 5,000

466 Surface Mount Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 46 mOhms
Littelfuse 表面黏著保險絲 32V 12A 1206 Low Profile 1,976庫存量
最少: 1
倍數: 1
: 3,000

501 Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.11 mOhms