Panasonic 壓敏電阻

結果: 1,393
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 安裝風格 終端類型 封裝/外殼 交流電額定電壓 直流電額定電壓 變阻器電壓 鉗位電壓 直徑 浪涌峰值電流 (電流,電壓)急增能源等級 電容 最低工作溫度 最高工作溫度 資格 封裝
Panasonic 壓敏電阻 240VDC 0.6W 1mA L/S=7.5mm Long LD 1,932庫存量
最少: 1
倍數: 1

ERZ-E-S1 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 13 mm 6 kA 84 J 620 pF - 40 C + 125 C Bulk
Panasonic 壓敏電阻 ERZ-E 11mm 330V Bulk ZNR Surge Absorber 2,725庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 13 mm 6 kA 115 J 520 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 360VDC 0.6W 1mA L/S=7.5mm Long LD 2,113庫存量
最少: 1
倍數: 1

ERZ-E-S1 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 13 mm 6 kA 130 J 480 pF - 40 C + 125 C Bulk
Panasonic 壓敏電阻 390VDC 0.6W 1mA L/S=7.5mm Long LD 810庫存量
最少: 1
倍數: 1

ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 125 C Bulk
Panasonic 壓敏電阻 ERZ-E 11mm 430V Bulk ZNR Surge Absorber 725庫存量
4,000在途量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 13 mm 6 kA 155 J 400 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 430VDC 0.6W 1mA L/S=7.5mm Long LD 519庫存量
最少: 1
倍數: 1

ERZ-E-S1 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 13 mm 6 kA 155 J 400 pF - 40 C + 125 C Bulk
Panasonic 壓敏電阻 ERZ-E 11mm 470V Bulk ZNR Surge Absorber 4,343庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 470VDC 0.6W 1mA L/S=7.5mm Long LD 815庫存量
最少: 1
倍數: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 125 C Bulk
Panasonic 壓敏電阻 ERZ-E 11mm 510V Bulk ZNR Surge Absorber 1,373庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 510VDC 0.6W 1mA L/S=7.5mm Long LD 1,959庫存量
最少: 1
倍數: 1

ERZ-E-S1 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic 壓敏電阻 ERZ-E 11mm 560V Bulk ZNR Surge Absorber 3,478庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 620VDC 0.6W 1mA L/S=7.5mm Long LD 890庫存量
最少: 1
倍數: 1

ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 125 C Bulk
Panasonic 壓敏電阻 680VDC 0.6W 1mA L/S=7.5mm Long LD 36庫存量
最少: 1
倍數: 1

ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 290 pF - 40 C + 125 C Bulk
Panasonic 壓敏電阻 ERZ-E 14MM 750V BULK ZNR Surge Absorber 600庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 5 kA 210 J 280 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 910VDC 0.6W 1mA L/S=7.5mm Long LD 32庫存量
最少: 1
倍數: 1

ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 125 C Bulk
Panasonic 壓敏電阻 ERZ-E 11mm 390V T&R ZNR Surge Absorber 無庫存前置作業時間 14 週
最少: 1
倍數: 1
: 5,000

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 85 C Reel, Cut Tape
Panasonic 壓敏電阻 14mm D type 1.1Kvolt 7.5KA 620J 350pF 1,855庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17.5 mm 7.5 kA 620 J 350 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 14mm D type 200volts 10KA 140J 1300pF 780庫存量
2,000預期2026/6/23
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 10 kA 140 J 1300 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 14mm D type 240volts 10KA 168J 1100pF 41庫存量
2,000預期2026/5/29
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 10 kA 168 J 1100 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 14mm D type 270volts 10KA 190J 1000pF 3,281庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 10 kA 190 J 1000 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 14mm D type 430volts 10KA 303J 800pF 2,165庫存量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 10 kA 303 J 800 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 430VDC 1W 7500A L/S=10mm Long LD 1,503庫存量
最少: 1
倍數: 1

ERZ-E-S1 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 7.5 kA 303 J 800 pF - 40 C + 125 C Bulk
Panasonic 壓敏電阻 14mm D type 510volts 10KA 382J 700pF 46庫存量
18,000在途量
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 16.5 mm 10 kA 382 J 700 pF - 40 C + 85 C Bulk
Panasonic 壓敏電阻 560VDC 1W 7500A L/S=10mm Long LD 245庫存量
最少: 1
倍數: 1

ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 16.5 mm 7.5 kA 382 J 700 pF - 40 C + 125 C Bulk
Panasonic 壓敏電阻 14mm D type 620volts 7.5KA 382J 650pF 18庫存量
4,000預期2026/6/16
最少: 1
倍數: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17.5 mm 7.5 kA 382 J 650 pF - 40 C + 85 C Bulk