TDK 壓敏電阻

結果: 1,669
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 安裝風格 終端類型 封裝/外殼 交流電額定電壓 直流電額定電壓 變阻器電壓 鉗位電壓 直徑 浪涌峰值電流 (電流,電壓)急增能源等級 電容 最低工作溫度 最高工作溫度 資格 封裝
EPCOS / TDK 壓敏電阻 550VAC 10% 25mm SuperioR 874庫存量
最少: 1
倍數: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 27.5 mm 20 kA 780 J 860 pF - 40 C + 105 C Bulk
EPCOS / TDK 壓敏電阻 Leaded Disk Varistor 710pF, 680VAC, 895VDC 1,140庫存量
最少: 1
倍數: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 27.5 mm 20 kA 940 J 710 pF - 40 C + 105 C Bulk
EPCOS / TDK 壓敏電阻 460VAC 10% 40mm High E 199庫存量
最少: 1
倍數: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 40 kA 960 J 1600 pF - 40 C + 105 C Bulk
EPCOS / TDK 壓敏電阻 0603 30Vdc 10pF 67,915庫存量
40,000預期2026/4/20
最少: 1
倍數: 1
: 4,000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 50 V 120 V 15 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 5.6 VDC 19V-CL 194,532庫存量
最少: 1
倍數: 1
: 4,000

Standard CeraDiodes MLVs PCB Mount SMD/SMT SOD-523 5.6 VDC 6.4 V 19 V 1 kA 470 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 20Vrms 30A 35,032庫存量
最少: 1
倍數: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 56 V 30 A 200 mJ 90 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 25Vrms 5A 68,457庫存量
最少: 1
倍數: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V 120 V 5 A 50 mJ 10 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 0603 4.0V 30A 56,439庫存量
最少: 1
倍數: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 19 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 0603 6V 30A 200pF 25,350庫存量
最少: 1
倍數: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6 VAC 8 VDC 11 V 27 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 17Vrms 120A 10,026庫存量
最少: 1
倍數: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 46 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 25Vrms 80A 17,471庫存量
最少: 1
倍數: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 0805 11V 120A 400pF 43,116庫存量
最少: 1
倍數: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 0805 30V 80A 200pF 25,372庫存量
最少: 1
倍數: 1
: 3,000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 1206 17Vrms 200A 7,973庫存量
最少: 1
倍數: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 650 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 1206 20Vrms 200A 7,698庫存量
最少: 1
倍數: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 1206 25Vrms 200A 14,217庫存量
最少: 1
倍數: 1
: 2,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 550 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 1206 30Vrms 200A 39,177庫存量
最少: 1
倍數: 1
: 2,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 1206 14V 200A 700pF 10,161庫存量
最少: 1
倍數: 1
: 3,000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 1206 25V 200A 550pF 35,158庫存量
最少: 1
倍數: 1
: 2,000

CT MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 65 V 200 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 1206 30V 200A 500pF 11,027庫存量
最少: 1
倍數: 1
: 2,000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 1206 6V 200A 1200pF 9,242庫存量
最少: 1
倍數: 1
: 3,000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 6 VAC 8 VDC 11 V 25 V 200 A 400 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 1210 30Vrms 300A 14,700庫存量
14,000預期2026/5/11
最少: 1
倍數: 1
: 2,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 1210 35Vrms 250A 42,564庫存量
最少: 1
倍數: 1
: 2,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 1210 30V 300A 1000pF 10,562庫存量
最少: 1
倍數: 1
: 2,000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 1210 35V 250A 600pF 26,062庫存量
最少: 1
倍數: 1
: 2,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel