Electrical Vehicle AC Chargers

Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow – taking several hours. These systems also rely on a vehicle’s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle’s battery. It’s critical that proper measures are taken to safeguard both the charger and vehicle.

結果: 884
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 安裝風格 終端類型 交流電額定電壓 直流電額定電壓 變阻器電壓 鉗位電壓 直徑 浪涌峰值電流 (電流,電壓)急增能源等級 電容 最低工作溫度 最高工作溫度 封裝
Littelfuse 壓敏電阻 60V 20mm Phenolic UltraMOV 1,263庫存量
最少: 1
倍數: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 20 mm 10 kA 100 J 5200 pF - 55 C + 125 C Bulk
Littelfuse 壓敏電阻 75V 20mm Phenolic UltraMOV 177庫存量
最少: 1
倍數: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 210 V 20 mm 10 kA 120 J 4800 pF - 55 C + 125 C Bulk
Littelfuse 壓敏電阻 95V 20mm Phenolic UltraMOV 1,340庫存量
最少: 1
倍數: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3700 pF - 55 C + 125 C Bulk
Littelfuse 壓敏電阻 Thermally Protected 14MM 559庫存量
最少: 1
倍數: 1

TMOV MOVs PCB Mount Radial 550 VAC 715 VDC 1.001 kV 1.355 kV 14 mm 6 kA 190 J 180 pF - 55 C + 85 C Bulk
Littelfuse 壓敏電阻 320V 20KA SQ 25MM 25S ROHS/PB FREE 152庫存量
最少: 1
倍數: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 25 mm 20 kA 390 J 1080 pF - 55 C + 85 C Bulk
Littelfuse 壓敏電阻 RADIAL VARISTOR 05MM ROHS/LEAD FREE 998庫存量
10,000在途量
最少: 1
倍數: 1
: 1,000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 500 A 5 J 500 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse 壓敏電阻 140V 7mm Epoxy UltraMOV 2,876庫存量
最少: 1
倍數: 1
: 1,000

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 9 mm 1.2 kA 13.5 J 160 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 壓敏電阻 275V 10mm Epoxy UltraMOV 5,000庫存量
最少: 1
倍數: 1
: 500

UltraMOV 350 VDC 710 V Reel, Cut Tape, MouseReel
Littelfuse 壓敏電阻 60V 10mm Epoxy UltraMOV 1,214庫存量
最少: 1
倍數: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 24 J 1200 pF - 40 C + 85 C Bulk
Littelfuse 壓敏電阻 250V 14mm Epoxy UltraMOV 2,588庫存量
最少: 1
倍數: 1
: 500

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 壓敏電阻 550V 20mm Epoxy UltraMOV 1,100庫存量
最少: 1
倍數: 1

UltraMOV 745 VDC 1.5 kV - 55 C + 85 C Bulk
Littelfuse 壓敏電阻 320V 20mm Epoxy UltraMOV 1,201庫存量
3,600在途量
最少: 1
倍數: 1
: 400

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 壓敏電阻 40V 5mm Epoxy UltraMOV 10庫存量
4,500預期2026/5/12
最少: 1
倍數: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF - 40 C + 85 C Bulk
Littelfuse 壓敏電阻 THERMALLY PROTECTED VARISTOR 20MM
1,485預期2026/3/9
最少: 1
倍數: 1

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Bulk
Littelfuse 壓敏電阻 THERMALLY PROTECTED VARISTOR 20MM
1,200預期2026/4/27
最少: 1
倍數: 1
: 300

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 壓敏電阻 175V 20KA SQ 25MM PB FREE 25S
800預期2026/6/8
最少: 1
倍數: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V 450 V 25 mm 20 kA 250 J 1900 pF - 55 C + 85 C Bulk
Littelfuse 壓敏電阻 230V 7mm Epoxy UltraMOV 5庫存量
最少: 1
倍數: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 7 mm 1.75 kA 20 J 100 pF - 55 C + 85 C Bulk
Littelfuse 壓敏電阻 320V 10mm Phenolic UltraMOV
4,400預期2026/4/23
最少: 1
倍數: 1

UltraMOV MOVs Bulk
Littelfuse 壓敏電阻 625V 20mm Epoxy UltraMOV
2,700預期2026/7/6
最少: 1
倍數: 1

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse 壓敏電阻 23V 5mm Phenolic UltraMOV
4,180預期2026/4/6
最少: 1
倍數: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
Littelfuse 壓敏電阻 11V 7mm Epoxy UltraMOV
4,500預期2026/4/10
最少: 1
倍數: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 1 kA 2 J 2900 pF - 40 C + 85 C Bulk
Littelfuse 壓敏電阻 510V 14mm Epoxy UltraMOV
1,495預期2026/3/9
最少: 1
倍數: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 14 mm 6 kA 165 J 200 pF - 55 C + 85 C Bulk
Littelfuse 壓敏電阻 60V 14mm Phenolic UltraMOV
1,800預期2026/3/9
最少: 1
倍數: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 14 mm 6.5 kA 50 J 2500 pF - 40 C + 125 C Bulk
Littelfuse 壓敏電阻 11V 20mm Epoxy UltraMOV
1,300預期2026/3/9
最少: 1
倍數: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 8 kA 25 J 0.026 uF - 40 C + 85 C Bulk
Littelfuse 壓敏電阻 35V 20mm Epoxy UltraMOV
1,498預期2026/4/20
最少: 1
倍數: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 8 kA 115 J 0.0105 uF - 40 C + 85 C Bulk