CA 壓敏電阻

結果: 21,134
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 安裝風格 終端類型 封裝/外殼 交流電額定電壓 直流電額定電壓 變阻器電壓 鉗位電壓 直徑 浪涌峰值電流 (電流,電壓)急增能源等級 電容 最低工作溫度 最高工作溫度 資格 封裝
Bourns 壓敏電阻 AVHT AUTO SERIES 17V 6,240庫存量
最少: 1
倍數: 1
: 1,000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 壓敏電阻 Chip Guard 0402 12 VOLTS 12,930庫存量
最少: 1
倍數: 1
: 10,000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns 壓敏電阻 IsoMOV 3KA 175Vrms Bulk In-Line 3,128庫存量
最少: 1
倍數: 1

IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns 壓敏電阻 PV 130V 10% 6,531庫存量
最少: 1
倍數: 1
: 1,500

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 壓敏電阻 ZV 20V 10% 15,558庫存量
最少: 1
倍數: 1
: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik 壓敏電阻 WE-VS SMD 1206 3600pF 150A 5.5VDC 6,348庫存量
最少: 1
倍數: 1
: 4,000

WE-VS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 16 V 150 A 400 mJ 3600 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

EPCOS / TDK 壓敏電阻 510VAC 10% 10mm StandarD 5,609庫存量
最少: 1
倍數: 1

B722xxS0 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 2.5 kA 55 J 140 pF - 40 C + 105 C Bulk
EPCOS / TDK 壓敏電阻 275VAC 10% 14mm EnergetiQ 3,513庫存量
最少: 1
倍數: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 8 kA 150 J 470 pF - 40 C + 105 C Bulk
EPCOS / TDK 壓敏電阻 300VAC 10% 20mm 2-pin ThermoFuse 1,748庫存量
最少: 1
倍數: 1

Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 250 J 780 pF - 40 C + 85 C Bulk
EPCOS / TDK 壓敏電阻 14mm, 275Vac, 10%, AdvanceD Compact Series 4,875庫存量
最少: 1
倍數: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk
KYOCERA AVX 壓敏電阻 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V 7,497庫存量
最少: 1
倍數: 1
: 4,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX 壓敏電阻 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V 15,623庫存量
最少: 1
倍數: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns 壓敏電阻 AVHT AUTO SERIES 17V 13,606庫存量
最少: 1
倍數: 1
: 2,500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 壓敏電阻 IsoMOV 5KA 380Vrms Bulk In-Line 4,095庫存量
最少: 1
倍數: 1

IsoM5 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns 壓敏電阻 ZV 50V 10% 6,270庫存量
最少: 1
倍數: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 460VAC 10% 10mm AdvanceD 12,668庫存量
最少: 1
倍數: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
EPCOS / TDK 壓敏電阻 35VAC 10% 10mm StandarD 18,887庫存量
最少: 1
倍數: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2400 pF - 40 C + 105 C Bulk
EPCOS / TDK 壓敏電阻 40VAC 10% 14mm StandarD 13,551庫存量
最少: 1
倍數: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3550 pF - 40 C + 105 C Bulk
EPCOS / TDK 壓敏電阻 2220 30Vrms 10A 3,399庫存量
最少: 1
倍數: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 4000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 30VAC 10% 3225mm 9,870庫存量
最少: 1
倍數: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 100 A 900 mJ 720 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 壓敏電阻 AV AUTO SERIES 30V 21,772庫存量
最少: 1
倍數: 1
: 2,500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 34 VDC 47 V 77 V 400 A 2.3 J 1100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns 壓敏電阻 PV 140V 10% 4,795庫存量
最少: 1
倍數: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 壓敏電阻 ZV 40V 10% 4,208庫存量
最少: 1
倍數: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK 壓敏電阻 0402 39V 1.1 pF 19,300庫存量
最少: 1
倍數: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK 壓敏電阻 460VAC 10% 5mm StandarD 12,653庫存量
最少: 1
倍數: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 30 pF - 40 C + 105 C Bulk