1287-R

Keystone Electronics
534-1287-R
1287-R

製造商:

說明:
終端 MALE .250 QUICK FIT TERM 15A .312H

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
13,497 可於 20 天後送貨
最少: 12500   多個: 12500
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個12500)
NT$1.90 NT$23,750.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
NT$4.76
最小值:
1

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 終端
RoHS:  
Quick Disconnects
Tape
Through Hole
Male
Not Insulated
6.35 mm x 7.92 mm
PCB
Tin
Brass
1200
Reel
品牌: Keystone Electronics
絕緣材料: Not Insulated
產品類型: Terminals
原廠包裝數量: 12500
子類別: Terminals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

.250" Sturdi-Mount Quick-Fit Terminals

Keystone Electronics .250" Sturdi-Mount Quick-Fit Terminals feature brass construction with tin plating and are ideal for rugged multi-insertion applications. The pre-assembled header reduces PC assembly costs and increases PC board retention strength. The design keeps the terminals perpendicular and maintains the proper position for wave soldering. Keystone Electronics .250" Sturdi-Mount Quick Fit Terminals offer a current rating of 15A to 20A and an operating temperature range of -50°C to +145°C.