09551666812741

HARTING
617-09551666812741
09551666812741

製造商:

說明:
D-Sub標準連接器 DSUB ML SMT ANG 9P pin 4-40 SL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 280

庫存:
280 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個140)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$198.22 NT$198.22
NT$168.64 NT$1,686.40
NT$158.10 NT$3,952.50
NT$150.62 NT$7,531.00
完整捲(訂購多個140)
NT$140.08 NT$19,611.20
NT$129.20 NT$36,176.00
NT$121.72 NT$51,122.40
NT$118.66 NT$116,286.80
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
HARTING
產品類型: D-Sub標準連接器
RoHS:  
9 Position
Pin (Male)
SMD/SMT
Panel
Right Angle
2 Row
Male
Gold
Plug
1 (E)
Steel
Nickel
Unfiltered
D-Sub Standard
Reel
Cut Tape
MouseReel
品牌: HARTING
觸點材料: Phosphorous Bronze
觸點類型: Stamped / Formed
额定电流: 5 A
最高工作溫度: + 125 C
最低工作溫度: - 55 C
間距: 2.76 mm
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 140
子類別: D-Sub Connectors
零件號別名: 09551-66-681-2741 09551 66 681 2741 9551666812741
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SMT D-Sub Connectors

HARTING's D-Sub SMT Connector series has been optimized for reliable performance and long service life. The SMT terminals' coplanarity is a maximum of 0.1mm, and the cast iron bases guarantee perfect soldering. The black insulating housing simplifies camera recognition, and the large, level surface is ideal for use with common Pick-and-Place vacuum applications.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.