A114017-SR

Amphenol SINE Systems
654-A114017-SR
A114017-SR

製造商:

說明:
汽車連接器 Sealing Plug (SR01 SERIES)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28,389

庫存:
28,389 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$7.14 NT$7.14
NT$6.19 NT$61.90
NT$5.54 NT$138.50
NT$5.20 NT$520.00
NT$4.69 NT$1,172.50
NT$4.49 NT$4,490.00
NT$4.22 NT$12,660.00
NT$4.18 NT$50,160.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 汽車連接器
RoHS:  
Accessories
Connector Seal
Plug (Male)
Cable Mount / Free Hanging
16 AWG
12 AWG
Black
AT
Bulk
品牌: Amphenol SINE Systems
描述/功能: Sealing Plug
最高工作溫度: + 125 C
最低工作溫度: - 55 C
產品類型: Automotive Connectors
原廠包裝數量: 3000
子類別: Automotive Connectors
類型: Sealing Plug
線規范圍: 12 AWG to 16 AWG
每件重量: 400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

AHD & AT/ATP Accessories

Amphenol Sine Systems AHD and AT/ATP Accessories are designed for use with the AHD and AT/ATP Connectors. These accessories also work with industry-standard connectors. Amphenol Sine Systems AHD and AT/ATP Accessories include a full range of plugs, receptacles, wedges, seals, and tools.

PanelMate™ AT/ATP連接器

Amphenol Sine Systems AT/ATP PanelMate™插座將凸緣安裝選項與AT Series™和ATP Series™ IP68/69K等級(插配時)環境密封熱塑性塑膠連接系統久經考驗的可靠性相結合。這些插座採用一體成型密封凸緣設計,安裝快速又安全,並採用耐用的高溫矽膠表面密封提供保護屏障,可阻絕潤滑油、液壓油和石化燃料。PanelMate™插座綜合上述特色,因此能承受嚴峻的環境應用。

AT Series™ SR01 & SR02 Connectors

Amphenol Sine Systems AT Series™ SR01 and SR02 Connectors deliver a high-performance, thermoplastic, cost-effective solution. These connectors feature specifically designed wire cavities that protect each individual wire seal. This design feature eliminates stress on the rear seal while maintaining an IP68 / IP69K rated (mated) performance regardless of wire bundle direction or improper installation. Amphenol Sine Systems AT Series SR01 and SR02 Connectors meet all of the performance criteria and specifications of the AT Series. These connectors are available in a variety of colors and accept all A Series™ Size 16 contacts. A required wedgelock is sold separately.

BoardLock™連接器

Amphenol Sine Systems BoardLock™連接器提供AT、ATHD、ATM和ATP系列選項。這些連接器分為凸緣或無凸緣、180°直插或90°直角腳位方向、線對板等選項。結合眾多豐富功能與A Series™環境密封熱塑性塑膠連接系統久經考驗的可靠性,最大額定電流高達100A。Amphenol Sine Systems BoardLock連接器小巧耐用、低矮且輕量化的設計,非常適合電源或資料訊號應用。所有BoardLock產品系列皆適用A Series元件,並與其他產業標準的插配連接器相容。所有BoardLock版本在插配時均可達到IP67、IP68或IP69K保護等級。

汽車連接器

Amphenol Sine Systems是領先業界的汽車安全裝置和汽車車載電子設備先進互連系統供應商。其典型應用包括娛樂、通訊、導航和遙測模組,以及引擎控制、感測器、致動器和輔助馬達。此外,Amphenol還開發了適用於油電混合車 (HEV) 和驅動系統的解決方案,並與領先全球的客戶合作,將這些先進的互連產品廣泛運用到下一代汽車中。

A Series™連接器

Amphenol SINE Systems A™ Series系列密封重型多引腳連接器包括廣泛的產品,在許多行業服務。這些連接器作為一種高性能解決方案被開發出來,用於重型設備、農業、汽車、軍事、替代能源及其他要求嚴格的互連架構。A Series系列額定等級為IP67+,並以其可靠的互聯系統在受控及惡劣環境條件之間架起橋樑。