10123421-101LF

Amphenol FCI
649-10123421-101LF
10123421-101LF

製造商:

說明:
高速/模組連接器 VS2 AIRMAX, R/A RECP 120P,SMALL PRESS-FIT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 232

庫存:
232 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$432.82 NT$432.82
NT$367.88 NT$3,678.80
NT$341.36 NT$9,899.44
NT$324.70 NT$18,832.60
NT$257.72 NT$29,895.52

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 高速/模組連接器
RoHS:  
Receptacles
150 Position
10 Row
2 mm
Press Fit
Gold
AirMax VS2
Tube
品牌: Amphenol FCI
觸點材料: Copper Alloy
外殼材料: Thermoplastic (TP)
裝配角: Right Angle
產品類型: High Speed / Modular Connectors
原廠包裝數量: 29
子類別: Backplane Connectors
公司名稱: Airmax VS2
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AirMax VS2® High-Speed Backplane Connectors

Amphenol FCI AirMax VS2® High-Speed Backplane Connectors provide a migration path from AirMax VS® for speeds up to 20Gb/s, providing a margin of safety for typical 802.3ap system performance with the flexibility of an open-pin field design. The connectors leverage AirMax VS and VSe® design features and technology to achieve improved signal integrity and mechanical attributes compared to AirMax VS connectors. AirMax VS2® High-Speed Backplane Connectors are mating-compatible to both AirMax VS and AirMax VSe connectors. The right-angle and vertical receptacles and headers support backplane, mid-plane, and coplanar applications.

AirMax VS® Connectors

Amphenol FCI AirMax VS® Hard Metric connector family is comprised of the VS, VS2, and VSe backplane connectors as well as Hard Metric power connectors. The AirMax series ranges in speeds of 12.5Gb/s up to 25Gb/s and are backward compatible with existing AirMax designs allowing designers to easily upgrade to higher speed performance.