97000000142

HARTING
617-97000000142
97000000142

製造商:

說明:
USB線纜/IEEE 1394線纜 Han Domino USB-C male for patch cable - large tab

壽命週期:
新產品:
該製造商的新產品。

庫存量: 23

庫存:
23
可立即送貨
在途量:
12
預期2026/3/16
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$505.24 NT$505.24
NT$447.78 NT$4,477.80
NT$430.44 NT$10,761.00
NT$356.66 NT$17,833.00
NT$339.66 NT$33,966.00
NT$318.24 NT$79,560.00
NT$302.94 NT$151,470.00
NT$288.66 NT$288,660.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: USB線纜/IEEE 1394線纜
Modular Connector
Adapter
USB
3 Pin
Male
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: RO
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Han-Modular® Domino USB-C® Modules

HARTING Han-Modular® Domino USB-C® Modules provide a USB Type-C interface for heavy-duty connectors. HARTING Han-Modular Domino USB-C Modules integrate seamlessly with existing connections of the widely used USB-C format, such as connections in machine and system monitoring. The module's vibration-proof USB-C interface is designed specifically for industrial applications.

Han-Modular® Domino 模組

HARTING Han-Modular® Domino Modules save up to 50% of installation space by integrating transmission types into one module. These domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. The Han-modular modules increase modularity by using smaller components that can be arranged next to each other in hinged frames. Individual modules can be reused to improve sustainability. These modules feature a mating face that is divided into two, resulting in an almost square surface on which even larger contacts can be accommodated. The cubes support the configuration of customized connectors that are precisely tailored to the requirements of a design. The Han-modular domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. These domino modules are RoHS compliant and offer up to 16 pins per domino and up to Cat.6A per domino. Typical applications include packaging equipment, conveyor systems, injection molding, metal forming, and control cabinets.