111145-1201

Molex
538-111145-1201
111145-1201

製造商:

說明:
乙太網路線纜/網路線纜 zSFP+tozSFP+ PasvCBL 28Gbps 30AWG 2m Lgh

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 29

庫存:
29 可立即送貨
數量超過29會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,633.36 NT$1,633.36
NT$1,388.56 NT$13,885.60
NT$1,241.68 NT$31,042.00
50 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 乙太網路線纜/網路線纜
RoHS:
Male
2 m (6.562 ft)
30 AWG
Bulk
3.3 V
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: PH
额定电流: 30 mA
產品類型: Ethernet Cables / Networking Cables
系列: 111145
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: zSFP+
零件號別名: 1111451201 01111451201
每件重量: 48.193 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

zSFP+ Interconnect Solution

Molex zSFP+™ Interconnect Solution delivers unparalleled signal integrity with superior EMI protection for next-generation Ethernet and Fibre Channel applications. The innovative design provides excellent thermal management without adding unnecessary materials or costs. The zSFP+ Interconnect Solution features a stacked design that delivers maximum thermal efficiency while providing excellent signal integrity and Electromagnetic Interference (EMI) protection. Both an enhanced airflow version for applications that require light pipes and a thru-flow design which opens up the midsection to take advantage of front-to-back airflow are available. This design allows heat to be dissipated without the need for heat sink components or other complex and costly materials. The Molex zSFP+ is ideal for applications requiring 25Gbps data rates for next-generation Ethernet and Fibre Channel applications. The system provides a drop-in replacement for existing zSFP designs (re-routing of thru-flow design may be necessary if light pipes are in the midesction).