SCSC-SDTP030

Stewart Connector
530-SCSC-SDTP030
SCSC-SDTP030

製造商:

說明:
光纖電纜組件 Fiber Optic Dplx Singlemode SC/SC 3M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 95

庫存:
95 可立即送貨
數量超過95會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$499.80 NT$499.80
NT$473.62 NT$4,736.20
NT$444.04 NT$11,101.00
NT$422.96 NT$21,148.00
NT$347.14 NT$34,714.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 光纖電纜組件
RoHS:  
Singlemode
Indoor
SC Duplex
SC Duplex
Patch Cord
3 m
Bulk
Blue
Polyvinyl Chloride (PVC)
品牌: Stewart Connector
電纜直徑: 2 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 200
子類別: Fiber Optic
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8544700000
USHTS:
8544700000
ECCN:
EAR99

Fiber Optic Cable Assemblies

Bel Fiber Optic Cable Assemblies feature a high-flexibility, tight-buffered design suitable for indoor environments. These single- and multi-mode assemblies offer multiple end configurations, duplex fiber cable construction, and a PVC jacket. The cable diameters are 2mm for single mode and 3mm for multi-mode. Cable lengths range from 1m to 5m. Bel Fiber Optic Cable Assemblies are designed for high-speed, high-bandwidth applications and are backward compatible with legacy LANs.