DF52-2832PF1571-28A9-300

Hirose Connector
798-DF522832PF157128
DF52-2832PF1571-28A9-300

製造商:

說明:
矩形電纜組件

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,048

庫存:
5,048
可立即送貨
在途量:
18,200
預期2026/6/19
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$36.93 NT$36.93
NT$31.23 NT$312.30
NT$29.29 NT$585.80
NT$27.89 NT$1,394.50
NT$26.53 NT$2,653.00
NT$24.52 NT$4,904.00
NT$23.66 NT$11,830.00
NT$22.51 NT$22,510.00
NT$20.40 NT$40,800.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 矩形電纜組件
RoHS:  
DF52
Discrete Wire Cable Assemblies
Plug
1 Position
Plug
1 Position
300 mm
3 A
White
Bulk
品牌: Hirose Connector
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 100
子類別: Cable Assemblies
額定電壓: 100 V
零件號別名: 668-9001-0-00
每件重量: 330 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原產地分類
原產國:
日本
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

DF52 0.8mm Pitch Connector

Hirose Electric DF52 0.8mm Pitch Connector features a small, robust structure with 1.75mm height and 4.1mm depth. The connector uses a box-shaped crimp contact to prevent deformation, while a visual check ensures the plug and receptacle are fully mated. Hirose Electric DF52 0.8mm Pitch Connector is suitable for high current and small-sized applications.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.