145132-0203

Molex
538-145132-0203
145132-0203

製造商:

說明:
矩形電纜組件 Micro-Fit OTS Cbl ASSY 300mm 2CKT Blk

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 961

庫存:
961 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$80.58 NT$80.58
NT$67.66 NT$1,691.50
NT$66.64 NT$6,664.00
NT$65.62 NT$16,405.00
NT$64.26 NT$32,130.00
NT$59.84 NT$59,840.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
145132
Discrete Wire Cable Assemblies
Discrete Wire
Micro-Fit
2 Position
Micro-Fit
2 Position
Female / Female
300 m
20 AWG
8.5 A
Black
Bulk
品牌: Molex
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 500
子類別: Cable Assemblies
公司名稱: Micro-Fit
零件號別名: 1451320203 01451320203
每件重量: 5.193 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Micro-Fit Single-Row TPA Cable Assemblies

Molex Micro-Fit Single-Row TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths (75mm, 150mm, 300mm, and 1.0m). The components provide a high-density, lower power connection while reducing terminal backout. With a 3.00mm pitch, the TPA connectors offer a 5.0A maximum current rating to facilitate both prototyping and global production. Molex Micro-Fit Single-Row TPA cable assemblies meet automotive industry standards and are RoHS compliant.