JN2AS10UL1-R

JAE Electronics
656-JN2AS10UL1-R
JN2AS10UL1-R

製造商:

說明:
標準環形連接器 10P PANEL MOUNT THRU HOLE PIN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
122
預期2026/5/11
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$366.86 NT$366.86
NT$330.14 NT$3,301.40
NT$311.10 NT$7,777.50
NT$254.32 NT$12,716.00
NT$250.24 NT$125,120.00
NT$234.60 NT$234,600.00
2,500 報價

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 標準環形連接器
RoHS:  
Connectors
10 Position
Panel
Solder
Gold
JN1 / JN2
Tray
品牌: JAE Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 3 A
產品類型: Standard Circular Connector
外殼類型: Plug
原廠包裝數量: 1
子類別: Circular Connectors
額定電壓: 200 V
每件重量: 14.519 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

JN1/JN2 Waterproof Circular Connectors

JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200VAC rated voltage, and an IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and were developed as an interface for industrial devices. The JN1 series is an all-plastic type, while the JN2 series is a partially metal-robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.