999-H15-PS2L571

NorComp
636-999-H15-PS2L571
999-H15-PS2L571

製造商:

說明:
D-Sub雙連接埠連接器 RA 15POS FEM 3A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17

庫存:
17 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$319.26 NT$319.26
NT$271.32 NT$2,713.20
NT$246.16 NT$6,154.00
NT$233.92 NT$9,356.80
NT$227.46 NT$27,295.20
NT$222.02 NT$62,165.60

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub雙連接埠連接器
RoHS:  
REACH - SVHC:
3 Row
15 Position
Through Hole
Gold
3 A
Right Angle
品牌: NorComp
觸點材料: Brass
過濾: Unfiltered
最高工作溫度: + 105 C
最低工作溫度: - 55 C
產品類型: Dual Port D-Sub Connectors
系列: 999
外殼質料: Steel
外殼板: Nickel
原廠包裝數量: 40
子類別: D-Sub Connectors
每件重量: 26 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Dual-Port Stacked D-Sub Connectors

NorComp Dual-Port Stacked D-Sub Connectors provide multiple connector ports in a limited PCB space by stacking two right angle D-Sub connectors atop each other. These high-temperature, UL 94V-0 thermoplastic connectors are available in four industry-standard sizes (9, 15, 25, 37) and three different connector spacing options (0.625” | 0.750” | 0.900”). Each connector offers high performance, stamped contacts, and a condensed footprint. NorComp Dual-Port D-Sub Connectors include male / female over male / female configurations with hardware options that include flush inserts, hex standoffs, metal brackets, and more.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.