10336-3540-010

3M Electronic Solutions Division
517-10336-3540-010
10336-3540-010

製造商:

說明:
D-Sub後殼 JUNCTION SHELL 36POS 60 DEGREE/PLASTIC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 50
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$283.22 NT$28,322.00
NT$274.38 NT$68,595.00
NT$266.90 NT$133,450.00
NT$259.08 NT$259,080.00
2,500 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: D-Sub後殼
Two Piece Backshell
Side Entry
36 Position
Each
品牌: 3M Electronic Solutions Division
產品類型: D-Sub Backshells
原廠包裝數量: 50
子類別: D-Sub Connectors
零件號別名: 90169009299 JE150187381
每件重量: 4.535 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

MDR Accessories

3M offers a range of EMI/RFI  D-Sub Backshells in a variety of materials to accommodate pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, IDC and solder termination versions, and multiple connector orientations.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.