787043-7

TE Connectivity
571-7870437
787043-7

製造商:

說明:
D-Sub工具及硬體 068 50SR STRAIN RELI

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 314

庫存:
314 可立即送貨
數量超過314會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$35.70 NT$35.70
NT$30.06 NT$300.60
NT$28.83 NT$720.75
NT$28.22 NT$2,822.00
500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: D-Sub工具及硬體
RoHS:  
Accessories
Strain Relief
Amplimite Series
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CN
長度: 53.6 mm
產品類型: D-Sub Tools & Hardware
系列: Amplimite 0.05
原廠包裝數量: 500
子類別: D-Sub Connectors
公司名稱: AMPLIMITE
每件重量: 2.140 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors are qualified to MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors for high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation applications.

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE標準型D-Sub連接器

TE Connectivity (TE) AMPLIMITE標準型D-Sub連接器具有UL 94V-0等級、4至40螺紋接頭,並提供HD-20與HD-22系列。AMPLIMITE標準型連接器具有前金屬、全金屬和塑膠外殼功能,可選擇具有適當耐用性的連接器。TE AMPLIMITE標準型D-Sub連接器具有堅固、易於使用的設計,非常適合工業控制、工廠自動化、基地台和消費性電子產品。