51298-0471

Molex
538-51298-0471
51298-0471

製造商:

說明:
I/O 連接器 Compact RobotPower W/WTypeSocketSet4Ckt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$945.88 NT$945.88
NT$725.56 NT$7,255.60
NT$682.72 NT$13,654.40
NT$666.74 NT$33,337.00
NT$655.52 NT$65,552.00
NT$637.84 NT$127,568.00
NT$631.38 NT$315,690.00
1,000 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: I/O 連接器
RoHS:  
Kits
Female
4 Position
4.8 mm
250 V
Cable Mount
Crimp
Vertical
51298
- 40 C
+ 105 C
Tray
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 15 A
絕緣電阻: 1 GOhms
端口數: 1 Port
產品類型: I/O Connectors
原廠包裝數量: 1
子類別: I/O Connectors
公司名稱: CRC
零件號別名: 0512980471
每件重量: 44.473 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

CRC小型機器人I/O連接器

Molex CRC小型機器人I/O連接器系統為小型工業機器人和工廠自動化設備提供小型解決方案。 此款屏蔽式矩形I/O連接器可提供多達50條電路的7.0A至 15.0A訊號/電源。這種面板安裝連接器採用小尺寸設計,其佔用的空間約為工業標準連接器的1/15。 其終端外殼可以輕鬆插入面板,無需任何工具輔助,現場安裝和維護方便快捷。CRC連接器以套件形式交付,便於組裝,並且其外殼可接受公插頭或母插頭,從而最大限度地提升設計彈性。

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.