M22-RJ45-SA

Eaton Electrical
504-M22-RJ45-SA
M22-RJ45-SA

製造商:

說明:
模組連接器/乙太網路連接器 RJ45 SOCKET

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 279

庫存:
279 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,713.88 NT$2,713.88
NT$2,306.56 NT$23,065.60
NT$2,103.92 NT$52,598.00
NT$2,026.74 NT$101,337.00
NT$1,961.12 NT$196,112.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 模組連接器/乙太網路連接器
Connectors
Socket
Jack (Female)
RJ45
Straight
IP20
M22
品牌: Eaton Electrical
組裝國家: Not Available
擴散國: Not Available
原產國: MX
觸點數: 8 Contact
端口數: 1 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 1
子類別: Modular Connectors / Ethernet Connectors
每件重量: 38.555 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.