DF57AH-4S-1.2C

Hirose Connector
798-DF57AH-4S-1.2C
DF57AH-4S-1.2C

製造商:

說明:
電源到板

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 345

庫存:
345
可立即送貨
在途量:
6,000
預期2026/3/11
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$13.26 NT$13.26
NT$11.22 NT$112.20
NT$10.03 NT$250.75
NT$9.28 NT$928.00
NT$8.33 NT$2,082.50
NT$6.66 NT$6,660.00
NT$6.22 NT$18,660.00
NT$6.05 NT$30,250.00
NT$5.61 NT$56,100.00

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 電源到板
RoHS:  
Power to the Board
Socket (Female)
1.5 A
50 VAC/DC
4 Position
Crimp
1.2 mm
DF57
Bulk
SnapBee
品牌: Hirose Connector
觸點材料: Phosphor Bronze
觸點电镀: Gold
絕緣電阻: 100 MOhms
最高工作溫度: + 85 C
最低工作溫度: - 35 C
產品: Wire-to-Board Connectors
原廠包裝數量: 1000
子類別: Power Connectors
最大線規: 26 AWG
最小線規: 28 AWG
線規范圍: 28 AWG to 26 AWG
零件號別名: 666-0113-0-00
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.